text.skipToContent text.skipToNavigation
Product Specification Section
Murata XRCGB27M120F3M00R0 - Technical Attributes
Attributes Table
Operating Frequency: 27.12MHz
Load Capacitance: 6pF
Frequency Tolerance: ±40%
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -10°C to +40°C
No of Pins: 4
Dimension: L  2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$447.00
USD
Quantity
Web Price
3,000
$0.149
6,000
$0.146
9,000
$0.144
12,000
$0.143
15,000+
$0.139