Manufacturer Part #
CSTCR4M00G53-R0
CSTCE 4 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2320 |
Product Specification Section
Murata CSTCR4M00G53-R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CSTCR4M00G53-R0 - Technical Attributes
Attributes Table
Operating Frequency: | 4MHz |
Load Capacitance: | 15pF |
Frequency Tolerance: | ±0.5% |
Operating Temp Range: | -20°C to +80°C |
Mounting Method: | Surface Mount |
Features & Applications
The CSTCR4M00G53-R0 is a 2.5 X 2 mm surface mount Ceramic Resonator with built-in capacitance, 8 MHz frequency and ±0.5% tolerance.
Product Specifications:
- Nominal Frequency: 4.000 MHz
- Initial Tolerance : ±0.5%
- Resonant Frequency : 60ohm
- Temp. Stability : ±0.2%
- Operating Temperature Range : -20 to +80℃
- Frequency Aging : ±0.1%
- Built-in Load Capacitance: 15pF
Applications:
- Consumer electronics
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.076
6,000
$0.0747
9,000
$0.0739
12,000
$0.0734
15,000+
$0.0717
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.126 / Stock: 0 Qty: 3,000+$0.126 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.126 / Stock: 0 Qty: 3,000+$0.126 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.076 / Stock: 9,000 Qty: 3,000+$0.076 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $0.076 / Stock: 207,000 Qty: 3,000+$0.076 Stock: 207,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount