text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR4M00G53-R0

CSTCE 4 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator

Product Specification Section
Murata CSTCR4M00G53-R0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Features & Applications

The CSTCR4M00G53-R0 is a 2.5 X 2 mm surface mount Ceramic Resonator with built-in capacitance, 8 MHz frequency and ±0.5% tolerance.

Product Specifications:

  • Nominal Frequency: 4.000 MHz
  • Initial Tolerance : ±0.5%
  • Resonant Frequency : 60ohm
  • Temp. Stability : ±0.2%
  • Operating Temperature Range : -20 to +80℃
  • Frequency Aging : ±0.1%
  • Built-in Load Capacitance: 15pF 

Applications:

  • Consumer electronics

 

 

Pricing Section
Global Stock:
207,000
Germany (Online Only):
207,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$228.00
USD
Quantity
Unit Price
3,000
$0.076
6,000
$0.0747
9,000
$0.0739
12,000
$0.0734
15,000+
$0.0717