text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8G-28.63636MHZ-18-D2Y-T

ABM8G Series 28.63636 MHz ±20 ppm 10 pF -40 to +85 °C Ultra Mini Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM8G-28.63636MHZ-18-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 28.63636MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

The ABM8G Series 28.63 MHz ±20 ppm 10 pF -40 to 85 °C SMT Ceramic Crystal

Features:

  • Low in height; suitable for thin equipment.
  • Glass sealed package assures high reliability
  • High temperature operation
  • Tight tolerance and stability available.
  • IR reflow capable
  • Low cost version of ABM8 crystal

Applications:

  • Automotive applications
  • High density applications.
  • Modems, communication and test equipment.
  • PMCIA, Wireless applications
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$125.00
USD
Quantity
Unit Price
1,000
$0.125
3,000
$0.123
5,000
$0.122
15,000
$0.12
25,000+
$0.118
Product Variant Information section