Manufacturer Part #
ABM8G-25.000MHZ-18-D2Y-T
ABM8G Series 25 MHz ±20 ppm 18 pF -40 to 85°C Ultra Miniature Ceramic Crystal
Product Specification Section
Abracon ABM8G-25.000MHZ-18-D2Y-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABM8G-25.000MHZ-18-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: | 10pF |
Operating Frequency: | 25MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -10°C to +60°C |
ESR (Equivalent Series Resistance): | 60Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Features & Applications
The ABM8G Series 25 MHz ±20 ppm 10 pF -10 to 60 °C SMT Ceramic Crystal
Features:
- Low in height; suitable for thin equipment.
- Glass sealed package assures high reliability
- High temperature operation
- Tight tolerance and stability available.
- IR reflow capable
- Low cost version of ABM8 crystal
Applications:
Pricing Section
Global Stock:
41
USA:
41
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.555
10
$0.47
40
$0.415
150
$0.365
500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount