text.skipToContent text.skipToNavigation

Manufacturer Part #

SC120-W5

120 mm (4.72") Bright Nickel Chrome Wire Fan Guard (Ring 1.8 mm / Rib 1.8 mm)

ECAD Model:
Mfr. Name: GardTec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GardTec SC120-W5 - Technical Attributes
Attributes Table
Type: Fan Guard
Material: C1008 Steel
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
1
$0.575
50
$0.56
125
$0.55
300
$0.535
750+
$0.515
Product Variant Information section