Manufacturer Part #
573100D00010G
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Product Specification Section
Boyd 573100D00010G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 573100D00010G - Technical Attributes
Attributes Table
Thermal Resistance: | 15°C/W |
Material: | Matte Tin Plated |
Dimension: | H 22.86mm x L 10.16mm x W 8mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$2.06
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk