
Manufacturer Part #
23051001
Apalis iMX6 Series Computer on Module Black anodized Heatsink
Product Specification Section
Toradex 23051001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Toradex 23051001 - Technical Attributes
Attributes Table
Material: | Aluminum |
Color: | Black |
Dimension: | L 82mm x W 59mm |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$16.28
3
$16.08
10
$15.86
20
$15.74
40+
$15.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Screw Mount