text.skipToContent text.skipToNavigation

Manufacturer Part #

23051001

Apalis iMX6 Series Computer on Module Black anodized Heatsink

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 23051001 - Technical Attributes
Attributes Table
Material: Aluminum
Color: Black
Dimension: L  82mm x W  59mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.62
USD
Quantity
Unit Price
1
$15.62
3
$15.43
10
$15.22
20
$15.10
40+
$14.88
Product Variant Information section