Manufacturer Part #
OD6025-12HSS
DC Fans DC Fan, 60x60x25mm, 12VDC, 23CFM, 0.23A, 33dBA, 4500RPM, Sealed Sleeve,
Product Specification Section
Orion Fans OD6025-12HSS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Orion Fans OD6025-12HSS - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Sleeve |
Air Flow: | 24CFM |
Noise: | 33dBA |
Voltage Rating: | 12V |
Dimension: | L 60mm x W 60mm x H 25mm |
Mounting Method: | Panel Mount |
Features & Applications
Please see related products
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$5.90
10
$5.83
30
$5.78
75
$5.74
200+
$5.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount