text.skipToContent text.skipToNavigation

Manufacturer Part #

OD6025-12HSS

DC Fans DC Fan, 60x60x25mm, 12VDC, 23CFM, 0.23A, 33dBA, 4500RPM, Sealed Sleeve,

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Orion Fans OD6025-12HSS - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 24CFM
Noise: 33dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  25mm
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.90
USD
Quantity
Web Price
1
$5.90
10
$5.83
30
$5.78
75
$5.74
200+
$5.65
Product Variant Information section