Manufacturer Part #
MF40202V1-1000U-A99
MF Series 7000 RPM 40 x 40 x 20 mm 8.9 CFM 24 V H Vapo-Bearing DC Fan
Product Specification Section
SUNON MF40202V1-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF40202V1-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 8.9CFM |
Noise: | 25.5dBA |
Voltage Rating: | 24V |
Rated Power: | 32W |
RPM: | 7000RPM |
No of Terminals: | 2 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$6.46
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount