text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40202V1-1000U-A99

MF Series 7000 RPM 40 x 40 x 20 mm 8.9 CFM 24 V H Vapo-Bearing DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Date Code:
Product Specification Section
SUNON MF40202V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 8.9CFM
Noise: 25.5dBA
Voltage Rating: 24V
Rated Power: 32W
RPM: 7000RPM
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,542
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$11.84
USD
Quantity
Unit Price
2
$5.92
10
$5.74
25
$5.57
50
$5.41
100+
$5.24