Manufacturer Part #
MF40100V2-1000U-A99
MF Series 40 x 40 x 10 mm 5 V 5800 RPM 7 CFM Vapo DC Fan
Product Specification Section
SUNON MF40100V2-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF40100V2-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 7CFM |
Noise: | 20.6dBA |
Voltage Rating: | 5V |
Rated Power: | 470mW |
RPM: | 5800RPM |
No of Terminals: | 2 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400+
$4.66
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Panel Mount