text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40100V2-1000U-A99

MF Series 40 x 40 x 10 mm 5 V 5800 RPM 7 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
SUNON MF40100V2-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 7CFM
Noise: 20.6dBA
Voltage Rating: 5V
Rated Power: 470mW
RPM: 5800RPM
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
4,840
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
400
Total
$279.60
USD
Quantity
Unit Price
400+
$4.66
Product Variant Information section