text.skipToContent text.skipToNavigation

Manufacturer Part #

MEC0252V1-000U-A99

MEC Series 3100 RPM 120 x 120 x 25 mm 108.2 CFM 24 VDC Vapo Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Date Code: 2425
Product Specification Section
SUNON MEC0252V1-000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 108.2CFM
Noise: 44.5dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
3,811
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.06
USD
Quantity
Unit Price
1
$12.06
4
$11.88
10
$11.77
25
$11.65
40+
$11.48