text.skipToContent text.skipToNavigation

Manufacturer Part #

MEC0252V1-000U-A99

MEC Series 3100 RPM 120 x 120 x 25 mm 108.2 CFM 24 VDC Vapo Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Date Code:
Product Specification Section
SUNON MEC0252V1-000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 108.2CFM
Noise: 44.5dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$466.80
USD
Quantity
Web Price
1
$12.06
4
$11.89
15
$11.73
25
$11.67
50+
$11.49