text.skipToContent text.skipToNavigation

Manufacturer Part #

SP101A-1123HST.GN

SP Series 2550/2900 RPM 120 x 120 x 38 mm 85/105 CFM 115 VAC Sleeve Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON SP101A-1123HST.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 85CFM/105CFM
Noise: 43dBA/48dBA
Voltage Rating: 115V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

The SP101A-1123HST.GN is a part of SF series bearing fan. It comes in 120x120x38 mm dimension. It is having rated voltage of 115 V and power consumption of 20 W.

Features:

  • Air Flow 115 CFM
  • 48 dB(A) acoustic noise
  • Weighs 550 grams
  • Sleeve bearing system
  • Speed: 2900 RPM
  • Frame: Aluminum Alloy
  • ROHS compliant

Pricing Section
Global Stock:
0
USA:
0
540
Factory Stock:Factory Stock:
670
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.56
USD
Quantity
Unit Price
2
$15.78
4
$15.66
10
$15.50
25
$15.34
40+
$15.15
Product Variant Information section