text.skipToContent text.skipToNavigation

Manufacturer Part #

SP101A-1123HBT.GN

SP Series 2750/3050 RPM 120 x 120 x 38 mm 87/107 CFM 115 VAC Ball Bearing Fan

Product Specification Section
SUNON SP101A-1123HBT.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 87CFM/107CFM
Noise: 45dBA/50dBA
Voltage Rating: 115V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications
With their vast experience, broad line of product and constant innovations, Sunon has become a leader in the thermal management industry.  Sunon offers a variety of high-performance AC and DC fans as well as blowers and coolers.  Sunon’s offering ranges from standard AC and DC fans to their groundbreaking Mighty-Mini product line comprised of the world’s smallest most reliable fans.  Sunon also has proprietary “vapo” bearing and maglev technology that increases reliability and adds years to the lifespan of the fan.  Sunon fans can be used in a wide range of applications including personal computers, workstations, servers, networking tabs, scanners, printers, medical applications, vending machines, manufacturing equipment, fax machines and many more.

The SP100A Series are a 120X120X38 MM AC Fan that is offered in both ball bearing and sleeve bearing. The air flow ranges from 70 to 117 CFM and it’s offered in their standard 115 volt. All models can be customized if needed to fit your voltage requirements.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$746.40
USD
Quantity
Unit Price
1
$19.59
3
$19.33
5
$19.21
20
$18.88
30+
$18.66