Manufacturer Part #
1-1437558-1
MTA106 Series SPDT (On None On) 6 A Through Hole Toggle Switch
Product Specification Section
TE Connectivity 1-1437558-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1437558-1 - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Rated Voltage (VAC): | 125VAC |
Current Rating: | 6A |
Insulation Resistance: | 1000MΩ |
Contact Material: | Gold Over Silver |
Contact Plating: | Gold Flash |
Actuator Type: | Bat |
Termination Style: | Vertical / PC Through Hole |
Dielectric Withstanding Voltage: | 1500V |
Bushing Style: | Threaded |
Operating Temperature: | -20°C to +85°C |
Dimension: | L 13mm x W 8mm x H 28.5mm |
Mounting Method: | Through Hole |
Features & Applications
The 1-1437558-1 is a SPDT (On None On) 6 Amp 10.4 mm Baton Long Through Hole Toggle Switch.
Features:
- MTA Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 A
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Web Price
25+
$8.39
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole