text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437558-1

MTA106 Series SPDT (On None On) 6 A Through Hole Toggle Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1437558-1 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Current Rating: 6A
Insulation Resistance: 1000MΩ
Contact Material: Gold Over Silver
Contact Plating: Gold Flash
Actuator Type: Bat
Termination Style: Vertical / PC Through Hole
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -20°C to +85°C
Dimension: L  13mm x W  8mm x H  28.5mm
Mounting Method: Through Hole
Features & Applications

The 1-1437558-1 is a SPDT (On None On) 6 Amp 10.4 mm Baton Long Through Hole Toggle Switch.

Features:

  • MTA Series
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 6 A
  • Mount Style = Through-Hole
  • Termination Type = Printed Circuit, Vertical
Pricing Section
Global Stock:
0
USA:
0
124
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.81
USD
Quantity
Web Price
1
$8.81
4
$8.69
15
$8.58
30
$8.52
75+
$8.39
Product Variant Information section