
Manufacturer Part #
TL6120DF300QG
TL6120 Series SPST 3 N Round Button Gull Wing Surface Mount Tactile Switch
Product Specification Section
E-Switch TL6120DF300QG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL6120DF300QG - Technical Attributes
Attributes Table
Actuation Force: | 3N |
Contact Material: | Silver |
Actuator Style: | Round Button |
Termination Style: | Gull Wing |
Dimension: | L 7.2mm x W 7.2mm |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
350
$0.45
700
$0.44
1,050
$0.435
1,750+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount