TL6120DF160QG in Reel by E-Switch | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6120DF160QG

TL6120 Series SPST 1.6 N Standard Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6120DF160QG - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  7.2mm x W  7.2mm
Mounting Method: Surface Mount
Features & Applications

The TL6120 is one of the TL6100 models. The TL6120 is the Surface Mountable version of the TL6100, and is process sealed. It comes with multiple actuator length options and multiple gram force options.

Features:

  • Multiple gram force options
  • Multiple actuator lengths
  • Process Sealed

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5250
Multiple Of:
350
Total
$2,178.75
USD
Quantity
Unit Price
350
$0.44
700
$0.43
1,400
$0.425
1,750+
$0.415
Product Variant Information section