text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6100DF130QP

TL6100 Series SPST 1.3 N Round Button PC Sealed Thru-Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6100DF130QP - Technical Attributes
Attributes Table
Actuation Force: 1.3N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: PC Through Hole
Dimension: L  7.2mm x W  7.2mm
Mounting Method: Through Hole
Features & Applications
The new TL6100 series of tactile switches are process sealed to prevent contamination of the switch contacts during wave soldering or water-wash processes.

Designed for through-hole mounting on a circuit board, the switches are ideal for computer keyboards, personal digital assistants,video games, cell phones, appliances and electronic instrumentation. Available with either a phosphor bronze dome or a stainless steel dome, the TL6100 series features a life expectancy of 80,000 cycles minimum.

Features:

  • Multiple gram force options
  • Multiple actuator lengths
  • Process Sealed

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5040
Multiple Of:
60
Total
$2,167.20
USD
Quantity
Unit Price
60
$0.47
180
$0.455
300
$0.45
900
$0.44
1,500+
$0.43
Product Variant Information section