Manufacturer Part #
TL3340AF160QG
TL3340 Series SPST 2.6 N Round Button Gull Wing SMT Sub-Miniature Tactile Switch
Product Specification Section
E-Switch TL3340AF160QG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3340AF160QG - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 2.6N |
Contact Material: | Silver |
Operating Force: | 160gf |
Contact Plating: | Stainless Steel |
Actuator Style: | Round Button |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -35°C to +85°C |
Dimension: | L 4.25mm x W 3.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,266
Germany (Online Only):
2,266
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$0.775
15
$0.67
50
$0.625
250
$0.565
1,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount