text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3340AF160QG

TL3340 Series SPST 2.6 N Round Button Gull Wing SMT Sub-Miniature Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2431
Product Specification Section
E-Switch TL3340AF160QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.6N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Stainless Steel
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: L  4.25mm x W  3.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
58,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Web Price
2,000+
$0.255