Manufacturer Part #
TL3315NF160Q
TL3315 Series SPST 1.6 N Round Button J-Bend SMT Low Profile Tactile Switch
Product Specification Section
E-Switch TL3315NF160Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3315NF160Q - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Voltage Rating: | 15V |
Current Rating: | 0.05A |
Actuation Force: | 1.6N |
Contact Material: | Silver |
Operating Force: | 160gf |
Actuator Style: | Round Button |
Termination Style: | J-Bend |
Operating Temperature: | -20°C to +70°C |
Dimension: | L 7.1mm x W 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
5,000
$0.0719
10,000+
$0.0687
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount