text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3315NF160Q

TL3315 Series SPST 1.6 N Round Button J-Bend SMT Low Profile Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2446
Product Specification Section
E-Switch TL3315NF160Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 15V
Current Rating: 0.05A
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160gf
Actuator Style: Round Button
Termination Style: J-Bend
Operating Temperature: -20°C to +70°C
Dimension: L  7.1mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
Germany (Online Only):
90,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
5,000
$0.061
10,000
$0.06
15,000
$0.0594
20,000
$0.059
25,000+
$0.0577