Manufacturer Part #
TL3301BF260QG
TL3301 Series SPST 2.6 N Round Button Gull Wing Surface Mount Tactile Switch
Product Specification Section
E-Switch TL3301BF260QG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3301BF260QG - Technical Attributes
Attributes Table
Actuation Force: | 2.6N |
Contact Material: | Silver |
Actuator Style: | Round Button |
Termination Style: | Gull Wing |
Dimension: | L 6mm x W 6mm |
Mounting Method: | Surface Mount |
Features & Applications
The TL3301 Series are 1.6 N Round Button Gull Wing Surface Mount Tactile Switches.
Features:
- SMT Design
- Compatible with lead-free soldering
Applications:
- Telecommunications
- Consumer Electronics
- Audio/visual
- Medical
- Testing/instrumentation
- Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.215
1,000
$0.21
2,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount