TL3301AF160QG in Reel by E-Switch | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301AF160QG

TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
E-Switch TL3301AF160QG - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 50V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Features & Applications

The TL3301 Series are 1.6 N Round Button Gull Wing Surface Mount Tactile Switches.

Features:

  • SMT Design
  • Compatible with lead-free soldering

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Read More...
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
1,000
$0.144
2,000
$0.142
3,000
$0.141
4,000
$0.14
5,000+
$0.138