text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301BF160RG

TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3301BF160RG - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Gold
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4050
Multiple Of:
90
Total
$2,693.25
USD
Quantity
Unit Price
90
$0.71
180
$0.70
270
$0.69
450
$0.68
900+
$0.665
Product Variant Information section