Manufacturer Part #
TL3301BF160RG
TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch
Product Specification Section
E-Switch TL3301BF160RG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL3301BF160RG - Technical Attributes
Attributes Table
Actuation Force: | 1.6N |
Contact Material: | Gold |
Actuator Style: | Round Button |
Termination Style: | Gull Wing |
Dimension: | L 6mm x W 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
90
$0.71
180
$0.70
270
$0.69
450
$0.68
900+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Mounting Method:
Surface Mount