Manufacturer Part #
SKHHAJA010
Ø3.5 mm Black Top Actuator 6 mm Square Snap-in Tactile Switch
Product Specification Section
Alps Electric SKHHAJA010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alps Electric SKHHAJA010 - Technical Attributes
Attributes Table
Circuitry: | SPST |
Rated Voltage (VAC): | 250VAC |
Voltage Rating: | 100V |
Insulation Resistance: | 100MΩ |
Operating Force: | 100gf |
Termination Style: | PC Pin |
Operating Temperature: | -40°C to +90°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0791
2,000
$0.0775
3,000
$0.0766
4,000
$0.076
5,000+
$0.074
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Surface Mount