text.skipToContent text.skipToNavigation

Manufacturer Part #

SKHHAJA010

Ø3.5 mm Black Top Actuator 6 mm Square Snap-in Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKHHAJA010 - Technical Attributes
Attributes Table
Circuitry: SPST
Rated Voltage (VAC): 250VAC
Voltage Rating: 100V
Insulation Resistance: 100MΩ
Operating Force: 100gf
Termination Style: PC Pin
Operating Temperature: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
1,000
$0.0791
2,000
$0.0775
3,000
$0.0766
4,000
$0.076
5,000+
$0.074