Manufacturer Part #
95C06B3GWRT
95C Series SPST 0.05 A Off-Mom 160 g Tactile Switch
Product Specification Section
Grayhill 95C06B3GWRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 95C06B3GWRT - Technical Attributes
Attributes Table
Contact Material: | Silver Over Brass |
Actuator Style: | Extended |
Termination Style: | Gull Wing |
Dimension: | L 6mm x W 3.5mm |
Mounting Method: | Surface Mount |
Features & Applications
The 95C06B3GWRT Tactile Switch is a non-washable switch, which offers .197" Height, 160g operating force and gullwing terminal style.
Key Features:
- Excellent Tactile Feedback
- Thru-hole, Gull Wings, and Right Angle Versions
- Surface Mount Versions Compatible with SMT Assembly Including Infrared and Vapor Phase
- Ultraminiature and Lightweight Structure Suitable for High Density Mounting
Specifications:
- Contact Resistance: 100 mΩ max.
- Insulation Resistance: 100 MΩ min. at 500Vdc
- Dielectric Strength: No dielectric breakdown after 250V for one minute
- Contact Arrangement: single pole, single throw
Applications:
- Consumer Electronics
- Audio Equipment
- PCs, VCRs, cable boxes, modems
- Communications Equipment
- Controls Security and Alarm equipment
- Test and Measurement Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
900+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount