text.skipToContent text.skipToNavigation

Manufacturer Part #

95C06A4GWRT

95C Series SPST 0.05 A Off-Mom 260 g Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Date Code:
Product Specification Section
Grayhill 95C06A4GWRT - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Features & Applications

The 95C06A4GWRT Tactile Switch is a non-washable switch, which offers .169" Height, 260g operating force and gullwing terminal style.

Key Features:

  • Excellent Tactile Feedback
  • Thru-hole, Gull Wings, and Right Angle Versions
  • Surface Mount Versions Compatible with SMT Assembly Including Infrared and Vapor Phase
  • Ultraminiature and Lightweight Structure Suitable for High Density Mounting

Specifications:

  • Contact Resistance: 100 mΩ max.
  • Insulation Resistance: 100 MΩ min. at 500Vdc
  • Dielectric Strength: No dielectric breakdown after 250V for one minute
  • Contact Arrangement: single pole, single throw

Applications:

  • Consumer Electronics
  • Audio Equipment
  • PCs, VCRs, cable boxes, modems
  • Communications Equipment
  • Controls Security and Alarm equipment
  • Test and Measurement Equipment
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$285.00
USD
Quantity
Unit Price
1
$0.34
10
$0.32
40
$0.31
150
$0.295
500+
$0.285