text.skipToContent text.skipToNavigation

Manufacturer Part #

D449-R1AA-G2

D4 Series SPDT 10 A 250 V Quick Connect Miniature Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics D449-R1AA-G2 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Contact Current-Max: 10A
Termination Style: Tab
Mounting Method: Screw Mount
Features & Applications
For reference, below are related products and accessories for ZF Electronics D449-R1AA-G2 Snap Acting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
300
Total
$3,936.00
USD
Quantity
Unit Price
1
$3.55
10
$3.48
25
$3.42
75
$3.36
150+
$3.28
Product Variant Information section