text.skipToContent text.skipToNavigation

Manufacturer Part #

D449-R1RA-G2

D4 Series SPDT 10 A 250 V Straight Roller Lever Miniature Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics D449-R1RA-G2 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Contact Current-Max: 10A
Termination Style: Tab
Mounting Method: Screw Mount
Features & Applications
For reference, below are related products and accessories for ZF Electronics D449-R1RA-G2 Snap Acting.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$3,560.00
USD
Quantity
Unit Price
1
$3.85
10
$3.77
25
$3.72
75
$3.65
150+
$3.56
Product Variant Information section