Manufacturer Part #
D413-R1RA-G2
D4 Series SPDT 0.1 A 250 VAC 4.8 x 0.5 mm Straight Terminal Snap Action Switch
Product Specification Section
ZF Electronics D413-R1RA-G2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics D413-R1RA-G2 - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Lever |
Contact Current-Max: | 0.1A |
Termination Style: | Tab |
Features & Applications
For reference, below are related products and accessories for ZF Electronics D413-R1RA-G2 Snap Acting.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.89
10
$3.82
25
$3.76
75
$3.69
150+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
200 per Box