Manufacturer Part #
D429-R1AA-G2
D4 Series SPDT 3 A 250 V Quick Connect Miniature Snap Action Switch
Product Specification Section
ZF Electronics D429-R1AA-G2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ZF Electronics D429-R1AA-G2 - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Roller |
Contact Current-Max: | 3A |
Termination Style: | Tab |
Mounting Method: | Front Mount |
Features & Applications
For reference, below are related products and accessories for Cypress D429-R1AA-G2 Snap Acting.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,200+
$3.28
Product Variant Information section
Available Packaging
Package Qty:
300 per Std. Mfr. Pkg
Mounting Method:
Front Mount