text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2310

EG Series DP3T On-On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch EG2310 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On-On
Circuitry: DP3T
Voltage Rating: 30V
Contact Current-Max: 0.2A
Insulation Resistance: 100Ω
Contact Resistance: 20mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Right Angle
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Features & Applications

The EG 2310 Series are DP3T On-On-On Right Angle Through Hole Slide Switches.

Features:

  • Variety of package styles and sizes
  • Up to 6 poles
  • Variety of functions
  • Positive detent
  • SMT options

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrumentation
  • Test and measure
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.47
USD
Quantity
Unit Price
1
$0.47
50
$0.46
150
$0.45
300
$0.44
1,000+
$0.42
Product Variant Information section