Manufacturer Part #
EG2208A
EG Series DPDT On-On Right Angle Through Hole Slide Switch
Product Specification Section
E-Switch EG2208A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch EG2208A - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On |
Circuitry: | DPDT |
Voltage Rating: | 30V |
Contact Current-Max: | 0.2A |
Insulation Resistance: | 100Ω |
Contact Resistance: | 20mΩ |
Contact Material: | Silver Over Copper |
Contact Plating: | Silver |
Termination Style: | Right Angle |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -20°C to +70°C |
Mounting Method: | Through Hole |
Features & Applications
The EG 2208 Series are DPDT On-On Right Angle Through Hole Slide Switches.
Features:
- Variety of package styles and sizes
- Up to 6 poles
- Variety of functions
- Positive detent
- SMT options
Applications:
- Computer servers/peripherals
- Consumer electronics
- Instrumentation
- Test and measure
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.50
50
$0.49
150
$0.475
300
$0.47
1,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
800 per Bulk
Mounting Method:
Through Hole