EG1218 in Bulk by E-Switch | Slide Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EG1218

EG Series SPDT On-On Vertical Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
E-Switch EG1218 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Voltage Rating: 30V
Contact Current-Max: 0.2A
Insulation Resistance: 100Ω
Contact Resistance: 20mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Vertical
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
31,690
USA:
31,690
23,690
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.41
USD
Quantity
Unit Price
1
$0.405
75
$0.395
150
$0.39
400
$0.38
1,000+
$0.365