Manufacturer Part #
EG1218
EG Series SPDT On-On Vertical Through Hole Slide Switch
Product Specification Section
E-Switch EG1218 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch EG1218 - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On |
Circuitry: | SPDT |
Voltage Rating: | 30V |
Contact Current-Max: | 0.2A |
Insulation Resistance: | 100Ω |
Contact Resistance: | 20mΩ |
Contact Material: | Silver Over Copper |
Contact Plating: | Silver |
Termination Style: | Vertical |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -20°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.44
100
$0.42
200
$0.41
500
$0.395
1,250+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole