text.skipToContent text.skipToNavigation

Manufacturer Part #

KC14A13.001NLS

KC Series SP 4 Position Solder Lug Non-Shorting Flat Actuator Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch KC14A13.001NLS - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Features & Applications

The KC Series are 4 Position Solder Lug Non-Shorting Flat Actuator Rotary Switches.

Features:

  • 1 to 4 poles
  • 1 to 12 positions
  • No stop option

Applications:

  • Industrial controls
  • Test & instrumentation
  • Appliance
  • HVAC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1001
Multiple Of:
77
Total
$4,704.70
USD
Quantity
Unit Price
77
$4.80
154+
$4.70