Manufacturer Part #
KC14A30.001NPS
KC Series SP 4 Position PC Pin Non-Shorting Flat Actuator Rotary Switch
Product Specification Section
E-Switch KC14A30.001NPS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KC14A30.001NPS - Technical Attributes
Attributes Table
Indexing: | 30° |
Circuitry: | SP |
No of Positions: | 4 |
Contact Style: | Non-Shorting |
Termination Style: | PCB |
Contact Material: | Silver Over Copper |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
77
$3.49
154
$3.45
231+
$3.41
Product Variant Information section
Available Packaging
Package Qty:
77 per Bulk
Mounting Method:
Through Hole