text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R2-3A-F-1-6

Miniature Rocker Switch .187in [4.75mm], black actuator, rectangular

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-R2-3A-F-1-6 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Brass
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -25°C to +85°C
Dimension: L  21mm x H  23.2mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.44
USD
Quantity
Unit Price
1
$0.435
75
$0.425
150
$0.415
400
$0.405
1,000+
$0.39
Product Variant Information section