text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R1-3A-E-LG13-0

Medium Rocker Switch, quick connect terminal .250in

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-R1-3A-E-LG13-0 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Brass
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -25°C to +85°C
Dimension: L  35mm x W  25.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.75
USD
Quantity
Unit Price
1
$0.745
30
$0.725
100
$0.705
200
$0.695
500+
$0.66
Product Variant Information section