text.skipToContent text.skipToNavigation

Manufacturer Part #

R5DBLKBLKHF0

R5 Series 15 A DPDT On-Off-On Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R5DBLKBLKHF0 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Current Rating: 15A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications
The R5DBLKBLKHF0 is a R5 Series rocker switches, available in both illuminated and non-illuminated versions, are .850 inches in width and are designed to snap into the panel.

Features:

  • Fully illuminated actuator option
  • DPDT(double pole, double throw)
  • Snap-in panel mount

Applications:

  • Industrial
  • Audio/Visual
  • Lighting ballast
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$267.00
USD
Quantity
Unit Price
75
$1.80
150
$1.78
225
$1.77
300
$1.76
375+
$1.74
Product Variant Information section