Manufacturer Part #
R5BBLKGRNEF1
R5 Series 20 A DPST On-Off Quick Connect Panel Mount Rocker Switch
Product Specification Section
E-Switch R5BBLKGRNEF1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch R5BBLKGRNEF1 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 20A |
Termination Style: | Panel |
Contact Material: | Silver Over Nickel |
Rated Voltage (VAC): | 125VAC |
Insulation Resistance: | 1000MΩ |
Contact Plating: | Silver |
Actuator Style: | Concave |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -20°C to +55°C |
Dimension: | L 32.1mm x W 25.2mm x H 26.1mm |
Mounting Method: | Panel Mount |
Features & Applications
The R5BBLKGRNEF1 is a R5 Series rocker switches, available in both illuminated and non-illuminated versions, are .850 inches in width and are designed to snap into the panel.
Features:
- Fully illuminated actuator option
- DPDT(double pole, double throw)
- Snap-in panel mount
Applications:
- Industrial
- Audio/Visual
- Lighting ballast
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
75
$1.80
150
$1.78
225
$1.77
300
$1.76
375+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
75 per Bulk
Mounting Method:
Panel Mount